• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MP-10 rot Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Bulk

1/6
Packaging type
Bulk
Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
4 mm plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

941 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MP-10 rot Laboratory Plug, Red, 32 A, Sliding Sleeve, Stackable

  • CAT II 1000V / CAT III 600V
  • Nominal voltage: 1000 V
  • Rated current: 32 A
  • Stackable 4mm insulated plug

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

4 mm plug

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

VC-18856445

Type

MP-10 rot

Dim

(Ø x L) 4 mm x 61.5 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA

Contact material

Copper nickel-plated

Nominal voltage

1000 V

Length

61.5 mm

(Ø)

4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3771289 VOLTCRAFT MP-10 rot Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3771289 VOLTCRAFT MP-10 rot Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Bulk

Warranty Terms

Warranty Terms 3771289 VOLTCRAFT MP-10 rot Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Bulk

Description

The red VOLTCRAFT MP-10 laboratory plug is a functional solution for measuring tasks in the laboratory and workshop. With a nominal voltage of 1000 V and a nominal current of 32 A, this straight 4-mm plug is specified for the measurement categories CAT II (1000 V) and CAT III (600 V).

Stackable design
The design has an integrated 4-mm jack, which enables the plug-in of further plugs on the rear side. This simplifies the setup of measuring circuits and reduces the wiring costs directly at the test site.

Robust materials
The pin is made of nickel-plated copper, WAS supports a continuous and correct signal transmission. In addition, the partially insulated PA housing with sliding sleeve offers stability during everyday work.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)