
Highlights & Details
MSB-300 Hi-flex Test Leads 30 V AC, 60 V DC10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
Technical specifications
- Banana plug test lead
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
25.00 cm
- Factory colour
Blue
- Plug features
Nestable
- Material
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Ni
- Height
25.00 cm
- Type
MSB-300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1602755 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602755 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm Blue 1 pc(s)
Warranty Terms
Warranty Terms 1602755 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 25.00 cm Blue 1 pc(s)
Description
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The Hard nickel-plated surface of the 4 mm w. fins plug has a high number of mating cycles.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 25.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































