• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SEM6000 DUAL Energy consumption meter Bluetooth interface, Data export mode, Data logger, TRMS, Selectable ene

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth ® Energy Cost-Meter SEM6000 Dual

  • Precise measurement and display of power consumption and power factor of up to 3 decimal places
  • LED ring changes the color depending on the measured performance
  • Comfortable control of timer and schedule functions using the free iOS and Android App
  • Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode
  • Able to go reverse electrical direction.

Our service for you

Technical specifications

Product type

Energy consumption meter

Type

SEM6000 DUAL

Energy meter features

Bluetooth interface

Data export mode

Data logger

TRMS

Selectable energy tariffs

app-controlled

Suitable for (country)

Austria

Germany

The Netherlands

Czech Republic

Poland

Slovakia

Hungary

Reading type

Active power

CO2 emission

Power

Energy consumption

Nominal voltage

Amperage

Nominal voltage range

220 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

220 V AC

not cloud-enabled

Power (max.)

3680 W

Active power (min.)

0.23 W

Recording time (max.) (details)

30

Operating voltage

230 V AC

Current range

16 A (max)

Current (max.)

16 A

Self-consumption

0.8 W

Weight

95 g

Active power range

0.23 up to 3680 W

Frequency

2.4 GHz

Accuracy

1 %

MID-approved

No

Dim

(L x W x H) 54.7 x 54.7 x 71.5 mm

Height

71.5 mm

Length

54.7 mm

Width

54.7 mm

Reading category

CAT II

Factory colour

Grey (matt)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891152 VOLTCRAFT SEM6000 DUAL Energy consumption meter Bluetooth interface, Data export mode, Data logger, TRMS, Selectable ene

Warranty Terms

Warranty Terms 2891152 VOLTCRAFT SEM6000 DUAL Energy consumption meter Bluetooth interface, Data export mode, Data logger, TRMS, Selectable ene

Description

Elegant design meets highest precision!

The VOLTCRAFT® SEM6000 BLE energy cost measuring device offers you the perfect compromise of design and functionality. The SEM6000's 55 by 55 millimeter pure white housing conceals absolutely high-quality measurement technology that measures precise power consumption and power factor up to 3 decimal places.



The current energy consumption at a glance

Thanks to the simple LED ring, which is integrated in the housing in an elegant way, you can see at a glance how high the current energy requirement of the connected consumer is. The light color of the LED ring ranges from deep green to red and changes color depending on the power consumption. Green indicates low consumption, red indicates high energy demand.



Evaluation of consumption in the desired file format

The evaluation of energy consumption in the form of graphs can be easily and conveniently converted into various Office and Google formats. Whether you want to evaluate days, weeks, months or years!



The smartphone becomes a remote control

Switch the VOLTCRAFT® SEM6000 on and off simply via the smartphone or tablet. Thus, it not only functions as a current cost measuring device, but also makes your terminal device a remote control at the same time!



Automatic switching of connected devices

Your lighting should switch on automatically at 8 pm and off again at 6 am? No problem. Program switching times! You can easily enter the switching times on your smartphone or tablet. In total, you can program 12 switching times (either on or off) for the SEM6000. Each switching time can be programd once or with repetition (selection of the weekdays on which the switching time is repeated). Programming is also carried out if the paired end device is not in the Bluetooth connection!



Do

you want the TV to switch off after 30 minutes or the fan to remain on for 20 minutes? Simply terminate the automatic switching off of the measuring device and thus also the connected consumer via smartphone.



Burglary protection included!

Especially during the holiday season one often asks himself the question how one can secure his home against break-ins. The VOLTCRAFT® SEM6000 energy cost measuring device has an "anti-burglar mode", which switches on and off the connected lighting or the TV in random mode. This way you can easily simulate your presence!



Extensive app with many functions:

1. Displays real-time power consumption, current and power factor (up to 3 decimal places)

2. Graph view of daily, weekly, monthly, and yearly power consumption history (with filter function) and data export (in CSV format or via email)

3. Countdown timer for switching the SEM6000

4. Set the rules for switching on the smart meter connector

5. Cost analysis by power consumption history (in EUR or USD)

6. Overload protection

7. Random timer as anti-burglars mode

8. Night mode setting
9. Reverse electrical direction that allows to test the power solar panel provides



This text is machine translated.

Features

  • Automated switching on/off
  • Overvoltage protection
  • Enhanced protection against accidental contact
  • Reverse electrical direction

Scope of delivery

  • Bluetooth ® Energy Cost-Meter SEM6000 Dual
  • User Manual

System requirements

  • The Voltcraft SEM 6000 app is available for all devices from Android 7.0 or iOS 12.1.
  • Smartphone or tablet from Bluetooth ® 4.0 support.

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)