
Highlights & Details
WIFI Energy cost measuring device SEM6500 Dual
- Precise measurement and display of power consumption and power factor of up to 3 decimal places
- LED ring changes the color depending on the measured performance
- Comfortable control of timer and schedule functions using the free iOS and Android App
- Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode
- Able to go reverse electrical direction.
Our service for you
Technical specifications
- Product type
Energy consumption meter
- Type
SEM6500 DUAL
- Energy meter features
+ wireless socket
Data export mode
Data logger
Energy cost calculator
TRMS
Selectable energy tariffs
app-controlled
Internet connectivity
- Suitable for (country)
Austria
Czech Republic
Germany
The Netherlands
Poland
Slovakia
Italy
- Reading type
Active power
CO2 emission
Power
Energy consumption
Nominal voltage
Amperage
Power factor
Frequency
- Nominal voltage range
220 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
220 V AC
Tuya
- Power (max.)
3680 W
- Active power (min.)
0 W
- Recording time (max.) (details)
12 Mon.
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
- Self-consumption
1.6 W
- Weight
95 g
- Active power range
0 up to 3680 W
- Frequency
2.4 GHz
- MID-approved
No
- Dim
(L x W x H) 54.7 x 54.7 x 71.5 mm
- Height
71.5 mm
- Length
54.7 mm
- Width
54.7 mm
- Reading category
CAT II
- Factory colour
White
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2891151 VOLTCRAFT SEM6500 DUAL Energy consumption meter + wireless socket, Data export mode, Data logger, Energy cost calculator
Warranty Terms
Warranty Terms 2891151 VOLTCRAFT SEM6500 DUAL Energy consumption meter + wireless socket, Data export mode, Data logger, Energy cost calculator
Description
Elegant design meets highest precision!
The VOLTCRAFT® SEM6500 WiFi energy cost measuring device offers you the perfect compromise of design and functionality. The SEM6500's 55 by 55 millimeter pure white housing conceals absolutely high-quality measurement technology that measures precise power consumption and power factor up to 3 decimal places.
The current energy consumption at a glance
Thanks to the simple LED ring, which is integrated in the housing in an elegant way, you can see at a glance how high the current energy requirement of the connected consumer is. The light color of the LED ring ranges from deep green to red and changes color depending on the power consumption. Green indicates low consumption, red indicates high energy demand.
Evaluation of consumption in the desired file format
The evaluation of energy consumption in the form of graphs can be easily and conveniently converted into various Office and Google formats. Whether you want to evaluate days, weeks, months or years!
The smartphone becomes a remote control
Switch the VOLTCRAFT® SEM6500 on and off simply via the smartphone or tablet. Thus, it not only functions as a current cost measuring device, but also makes your terminal device a remote control at the same time!
Automatic switching of connected devices
Your lighting should switch on automatically at 8 pm and off again at 6 am? No problem. Program switching times! You can easily enter the switching times on your smartphone or tablet. In total, you can program 12 switching times (either on or off) for the SEM6500. Each switching time can be programd once or with repetition (selection of the weekdays on which the switching time is repeated). Programming is also carried out if the paired end device is not in the WiFi connection!
Timer Mode
Do you want the TV to switch off after 30 minutes or the fan to remain on for 20 minutes? Simply terminate the automatic switching off of the measuring device and thus also the connected consumer via smartphone.
Burglary protection included!
Especially during the holiday season one often asks himself the question how one can secure his home against break-ins. The VOLTCRAFT® SEM6500 energy cost measuring device has an "anti-burglar mode", which switches on and off the connected lighting or the TV in random mode. This way you can easily simulate your presence!
Extensive app with many functions:
1. Displays real-time power consumption, current and power factor (up to 3 decimal places)
2. Graph view of daily, weekly, monthly, and yearly power consumption history (with filter function) and data export (in CSV format or via email)
3. Countdown timer for switching the SEM6500
4. Set the rules for switching on the smart meter connector
5. Cost analysis by power consumption history (in EUR or USD)
6. Overload protection
7. Random timer as anti-burglars mode
8. Night mode setting
9. Reverse electrical direction that allows to test the power solar panel provides
This text is machine translated.
Features
- Automated switching on/off
- Overvoltage protection
- Enhanced protection against accidental contact
- Reverse electrical direction
Scope of delivery
- Wifi Energy Cost-Meter SEM6500 Dual
- User Manual
System requirements
The Voltcraft SEM 6000 app is available for all devices from Android 7.0 or iOS 12.1.- Smartphone or tablet from WiFi support.








































