• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-1C1A100W03 USB charger 100 W 1x USB-C®, 1x USB-A Power Delivery 3.0 Pure white

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft UC-1C1A100W03 USB-C® 100W DC 120W Multifunctional charger powerbank for Industrial applications

  • Smart charger with powerbank & switching power adapter
  • Ideal for industry, workshop and commercial use
  • Safe design with multiple protection features
  • Power Indicator: Digital display
  • Protection features: Short circuit / Overcharge/ Over-discharge /
  • Over-Current / Over-Temperature / Under-Temperature
  • Automatic load detection
  • Silicone rubber guards for protection against shocks and vibrations

Our service for you

Technical specifications

Product type

USB charger

100 W

Inputs

Europlug

Input voltage

5 V

9 V

12 V

Input voltage

5-20 V

No. of outputs

2 x

Outputs

1x USB-C®

1x USB-A

Output voltage

5-19 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

UC-1C1A100W03

Suitable for

Universal

Notebook

Smartphone

Tablet

iPhone

iPad

AirPods

Dim

(L x W x H) 36 x 175 x 96 mm

Height

96 mm

Length

36 mm

Width

175 mm

Weight

615 g

Factory colour

Pure white

Charging method

Power Delivery 3.0

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332401 VOLTCRAFT UC-1C1A100W03 USB charger 100 W 1x USB-C®, 1x USB-A Power Delivery 3.0 Pure white

Warranty Terms

Warranty Terms 3332401 VOLTCRAFT UC-1C1A100W03 USB charger 100 W 1x USB-C®, 1x USB-A Power Delivery 3.0 Pure white

Description


Multi-function charger with power bank for industrial applications
Whether you are an industrial, commercial or workshop, the VOLTCRAFT UC-1C1A100W03 USB-C® 100W ​DC 5521 120W offers a wide range of applications and reliable operation, even in demanding applications.
Intelligent charging
The charger can be used flexibly: There are connections for 5.0 V DC (3.0 A Max. 15.0 W), 9.0 V DC (2.5 A MAX. 22.5 W) and 12.0 V DC (1.87 A Max. 22.44 W) is available. In addition, a 100 W USB-C® power supply that allows laptops, tablets, smartphones and other devices to be charged (USB-C® / USB-C® and USB-A / USB-C cable included). The operation indicator is on a clear digital display.
Built-in power bank
The power supply for the VOLTCRAFT UC-1C1A100W03 is provided via the power supply unit provided per DC5521 / DC5521 cable. Even without a power supply the integrated 25000 mAh mobile power bank is ready to charge external consumers.
Safe and energy-saving operation
With automatic load detection, the VOLTCRAFT UC-1C1A100W03 can provide the right charging current as required. A number of safety functions ensure reliable operation: The device is protected against short circuit, overload, deep discharge, over current, overheating and undertemperature. And silicone rubber protection absorbs mechanical loads such as shocks and vibrations.

This text is machine translated.

Features

  • Input voltage: 100-240V, 50/60Hz
  • Nominal capacity: Samsung INR21700-3.63V⎓5000mAh x 5 Batteries, 90.75Wh Total: 25000mAh
  • (0.33C charging/0.2C discharging at 25℃)
  • Minimum capacity: 24,250 mAh (0.33C charging/0.2C discharging at 25℃)
  • USB-C® 100W max
  • 5.0V DC 3.0A Max. 15.0W
  • 9.0V DC 2.5A Max. 22.5W
  • 12.0V DC 1.87A Max. 22.44W
  • DC5521 5-19V 120W (20V 120W max)
  • Charging current: Trickle charging 200 ±120mA (1.5≤BAT<3.0); Constant current 5V⎓2A,
  • Overvoltage protection: 21V±0.25V
  • Charging method (trickle charging): Constant current constant voltage
  • Cut-off voltage: 21V±0.05V
  • Single port discharging: USB-A 18W max, USB-C® 100W max, DC 5521 120W max
  • Multi port discharging: DC5521+USB-C® 220W max, USB-A+USB-C 15W max
  • PPS: 3.3V
  • Standby current: 150uA
  • Warming method: Power level indicator shows 15% or 5%, buzzer will switch on
  • Charge & discharge sync: only supports 5V for input and output
  • USB ports support 5V/9V/12V auto switch
  • DC 5521 port supports 12V/19V manual switch

Scope of delivery

  • Smart charger
  • USB-C® to USB-C® cable
  • USB-A to USB-C® cable
  • DC5521 to DC5521 cable
  • Power adapter
  • Operating manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)