
Highlights & Details
VOLTCRAFT Slim USB Charger 45W GaN
- Slim design
- Fast charger with PD3.0 support
- Max. 45 W
- 1 x USB-C®, 1 x USB-A
- Supports fast charging for iPhone 8 and above
- Compatible devices: iOS, Android and USB devices
- iPad mini (from 4th generation), iPad (from 8th generation),
- iPad Air (from 3rd generation), iPad Pro (from 2nd generation), Notebook and switch
Our service for you
Technical specifications
- Product type
USB charger
45 W
- Input voltage
100-240 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Type
UC-1C1A45W01
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
Notebook
- Suitable for
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, Air, 17 Pro, 17 Pro Max
iPhone SE series
Show more
- PSU features
GaN
- Dim
(L x W x H) 76.4 x 43 x 17.5 mm
- Height
17.5 mm
- Length
76.4 mm
- Width
43 mm
- Weight
45 g
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
Power Delivery 3.0
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3401961 VOLTCRAFT UC-1C1A45W01 USB charger 45 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
User & Safety Instructions
User & Safety Instructions 3401961 VOLTCRAFT UC-1C1A45W01 USB charger 45 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Warranty Terms
Warranty Terms 3401961 VOLTCRAFT UC-1C1A45W01 USB charger 45 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Description
Compatible devices: IOS, Android, USB devices, iPad Mini (starting from 4. Generation), iPad (from 8. Generation), iPad Air (from 3. Generation), iPad Pro (from 2. Generation)
This text is machine translated.
Features
- Input: AC 100-240V, 50/60Hz,
- USB-A: max 18W
- USB-C: max 45W
- USB-C + USB-A: Max.42W
Scope of delivery
- USB Slim GaN charger
- Operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































