• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Power Delivery, Power Delivery 3.0 Black Indoors GaN

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

364 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT UC-1C20W01 USB charger 20 W

  • Rapid charger with PD3.0 support
  • Max. 20 W
  • 1 x USB-C
  • Supports rapid charging for all iPhone 8 and higher, iPad mini (from 4. Generation), iPad (from 8. Generation), iPad Air (from 3. Generation), iPad Pro (from 2. Generation), iPad Pro (from 4. 5th Generation)

Our service for you

Technical specifications

Product type

USB charger

20 W

Inputs

Europlug

Input voltage

100-240 V

No. of outputs

1 x

Outputs

1x USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

UC-1C20W01

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone SE

AirPods 4, AirPods Pro 2, AirPods Max

iiPad Pro 12.9 (Gen. 4/5/6), iPad Pro 11 Gen. 2/3)

iPad Air (Gen. 3/4/5)

iPad mini (Gen. 4/5)

iPad (Gen. 8/9/10)

Show more
PSU features

GaN

Dim

(L x W x H) 85 x 45 x 23 mm

Height

23 mm

Length

85 mm

Width

45 mm

Weight

49 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

Power Delivery 3.0

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361996 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Power Delivery, Power Delivery 3.0 Black Indoors GaN

Warranty Terms

Warranty Terms 3361996 VOLTCRAFT UC-1C20W01 USB charger 20 W 1x USB-C® Power Delivery, Power Delivery 3.0 Black Indoors GaN

Description

Fast charger for phones and tablets. Charge your device quickly, safely and reliably.

GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.

This text is machine translated.

Features

  • 1 x USB-C connection with super fast charging function
  • Supports Power delivery PD3.0
  • Compatible devices: IOS, Android and USB devices
  • Small design
  • Fast, safe and reliable device charging
  • Input 100 - 240 V, 50/60 Hz
  • OUTPUT VOLTAGES 5.0 ± 0.25 V; 9 V ± 0.45 V; 12 V ± 0.6 V
  • OUTPUT CURRENT (PD) 5 VDC/3 A OR 9 V DC/2.22 A OR 12V DC/1.67 A (20 W)
  • Power output 20 W max.
  • Average active efficiency 83.3%
  • Efficiency at low load (10 %): 82.9 %
  • Power consumption without load 0.07 W

Scope of delivery

  • USB-C® GaN 20 W charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)