• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-2C1A45W01 Travel charger 45 W 2x USB-C®, 1x USB-A Fast Charge Black Indoors incl. Europe adapter, incl. UK

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

497 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT UC-2C1A45W01 Travel charger

  • Designed for the European Union power plug
  • Integrated safety features: ground-pole and fuse
  • Maximum 45 W output with GAN III Technology
  • Express charging via USB-C® port supporting 45 W output
  • One USB-A port provides 10 W fast charging
  • One USB-C® port offers Power Delivery (PD) 10 W
  • Integrated Worldwide Travel Adapter with sockets for USA, Japan, China, EU, and UK

Our service for you

Technical specifications

  • Rating (US): 125V/AC 60Hz, 10A Max, 1250W Max
  • Rating (DE/UK/CN): 230V/AC 50Hz, 10A Max, 2300W MAX
  • Single Port Output Mode:
  • Orange Output: 5.0V/DC 3.0A | 9.0V/DC 3.0A | 12.0V/DC 3.0A | 15V/DC 3.0A | 20.0V/DC 2.25A 45.0W Max
  • Grey Output (C): 5.0V/DC 2.1A 10.5W
  • Grey Output (A): 5.0V/DC 2.1A 10.5W
  • Multi-Port Output Mode:
  • Orange Output: 5.0V/DC 2.4A | 9.0V/DC 2.77A | 12.0V/DC2.25A | 15V/DC 1.8A | 20.0V/DC 1.35A 27W Max
  • Grey Output (C+A): 5.0V/DC2.1A 10.5W
Product type

Travel charger

45 W

No. of outputs

3 x

Outputs

2x USB-C®

1x USB-A

Type

UC-2C1A45W01

Suitable for

Smartphone

Tablet

AirPods

iPad

iPhone

Universal

PSU features

incl. Europe adapter

incl. UK adapter

incl. China adapter

Surge protection

Dim

(L x W x H) 78 x 60.6 x 63.6 mm

Height

63.6 mm

Length

78 mm

Width

60.6 mm

Weight

232 g

Factory colour

Black

Used at

Indoors

Charging method

Fast Charge

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558527 VOLTCRAFT UC-2C1A45W01 Travel charger 45 W 2x USB-C®, 1x USB-A Fast Charge Black Indoors incl. Europe adapter, incl. UK

Warranty Terms

Warranty Terms 3558527 VOLTCRAFT UC-2C1A45W01 Travel charger 45 W 2x USB-C®, 1x USB-A Fast Charge Black Indoors incl. Europe adapter, incl. UK

Description

The VOLTCRAFT UC-2C1A45W01 travel charging adapter offers a compact and powerful solution for the power supply of electronic devices for international travel. Thanks to the modern GaN-III technology the device combines a high output power of up to 45 W with a space-saving design. With its versatile connectivity options and integrated connector system, it is specifically tailored to the needs of business customers who need to remain flexible worldwide.

Efficient GaN-III technology
The use of GaN-III components enables a high charging power with a low heat generation. This results in a more compact and secure design, which Ideal is suitable for the mobile use in carry-on baggage.

Versatile charging options
The adapter has three outputs (2x USB-C® and 1x USB-A), with which up to three devices can be charged at the same time. A dedicated USB-C® port delivers up to 45 W in single operation, while WAS supports fast charging of compatible smartphones, tablets or other USB-C® devices.

Extensive international compatibility
The integrated plug system covers over 180 destinations including the regions USA, UK, China and Europe. The adapter is designed for an input voltage of 100 to 240 V AC and can thus be used worldwide with different mains.

Integrated security features
For reliable indoor operation, the adapter is equipped with a protective contact and an overcurrent protection. The design also includes a changeable fuse, in order to protect the connected devices from electrical irregularities.

This text is machine translated.

Features

  • Worldwide Integrated Travel Adapter with EU plug format (Type C, F) to sockets in USA, UK, CN & EU (Type B, G, I, E, F)
  • 45 W Grounded Adaptor with fast-speed charger
  • Uses GaN-III technology for a smaller, faster, and safer design
  • Capable of charging 3 devices simultaneously
  • Universal wall-jack adapter supporting over 180 destinations
  • Replaceable fuse/circuit break design
  • Single USB Type-C® port offering 45 W maximum power
  • Type-A ports compatible with fast charge 10.5 W output

Scope of delivery

  • Black travel charger with 2x USB-C® and USB-A ports
  • Interchangeable plug set (EU, UK, US, CA, CN)
  • Voltcraft manual (DE/EN/FR/NL)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)