• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-30W002 USB charger 30 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1943 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft UC-30W002 USB Charger

  • Fast charger with PD 3.0 support
  • Maximum 30 W power output
  • 1 x USB-C® port
  • 1 x USB-A port
  • Supports fast charging for iPhone 8 and later models
  • Compatible with iPad mini (from 4th generation), iPad (from 8th generation), iPad Air (from 3rd generation), and iPad Pro (from 2nd and 4th generations)
  • Comprehensive short circuit, overcurrent, overvoltage, and overheat protection
  • Supported charging protocols: QC, PD, PPS, Apple, HCP, SCP, and FCP

Technical specifications

Product type

USB charger

30 W

Inputs

Europlug

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

UC-30W002

Suitable for

Universal

PSU features

GaN

Dim

(L x W x H) 81.4 x 36 x 15 mm

Height

15 mm

Length

81.4 mm

Width

36 mm

Weight

55 g

Factory colour

White

Used at

Indoors

Charging method

Fast Charge

Power Delivery 3.0

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3778456 VOLTCRAFT UC-30W002 USB charger 30 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN

User & Safety Instructions

User & Safety Instructions 3778456 VOLTCRAFT UC-30W002 USB charger 30 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN

Warranty Terms

Warranty Terms 3778456 VOLTCRAFT UC-30W002 USB charger 30 W 1x USB-A, 1x USB-C® Fast Charge, Power Delivery 3.0 White Indoors GaN

Description

Replace BN 3588462

Rapid charger with PD3.0 support.
Compatible devices: IOS, Android, USB devices, iPad Mini (starting from 4. Generation), iPad (from 8. Generation), iPad Air (from 3. Generation) & iPad Pro (from 2. Generation)

Features

  • 1x USB-C® PD 3.0: 30.0 W max.
  • 1x USB-A : 18 W max.
  • Input: 110-240 V/AC ~ 50/60 Hz, 0.8 A
  • USB-C® Output: 5.0 V DC, 3.0 A, 15.0 W max. / 9.0 V DC, 3.0 A, 27.0 W max. / 12.0 V DC, 2.5 A, 30.0 W max. / 15.0 V DC, 2.0 A, 30.0 W max. / 20.0 V DC, 1.5 A, 30.0 W max.
  • USB-A Output: 5.0 V DC, 3.0 A, 15.0 W max. / 9.0 V DC, 2.0 A, 18.0 W max. / 12.0 V DC, 1.5 A, 18.0 W max.
  • PPS: 3.3-11 V / 2.7 A, 29.7 W max.
  • PPS: 3.3-16 V / 1.85 A, 29.6 W max.
  • Average active efficiency: 87.5 %
  • Efficiency at low load (10 %): 76.0 %
  • Power consumption without load: 0.07 W

Scope of delivery

  • USB Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)