• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT UC-650W02 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT UC-650W02 USB charging station

  • Powerful 650 W total output for simultaneous charging of up to 10 devices
  • Integrated safety features including overheating and short-circuit protection
  • Built-in cooling fan for efficient heat dissipation
  • Convenient On/Off power switch
  • Fast-charging support for smartphones, tablets, and laptops, including iPad and MacBook
  • Versatile installation for 19-inch (48.3 cm) racks, server cabinets, or desktop use
  • Robust design for continuous operation in schools, workshops, and commercial environments

Our service for you

Technical specifications

Product type

USB charging station

650 W

Input voltage

200-240 V/50 - 60 Hz

No. of outputs

10 x

Output voltage

5V, 9V, 12V, 15V, 20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Type

UC-650W02

Suitable for

AirPods

Android

Apple Watch

iPhone

Notebook

Smartwatch

Tablet

iPad

Nintendo Switch

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 440 x 305 x 55 mm

Height

55 mm

Length

440 mm

Width

305 mm

Weight

3.88 kg

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3766632 VOLTCRAFT UC-650W02 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 3766632 VOLTCRAFT UC-650W02 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)

Warranty Terms

Warranty Terms 3766632 VOLTCRAFT UC-650W02 USB charging station 650 W Power Delivery Black Indoors USB Power Delivery (USB-PD)

Description

The VOLTCRAFT UC-650W02 USB charging station in black is designed for indoor use. With a total power output of 650 W and 10 USB-C® connections, the 3.88 kg device is designed for continuous operation in schools, workshops and commercial environments.

Central power supply
The device offers 65 W output power per port and enables the simultaneous charging of up to 10 devices. Thanks to USB Power delivery (USB-PD) technology and an automatic adjustment of the quick-charge protocol (5 V to 20 V), universal devices such as notebooks, tablets, smartphones and smartwatches can be centrally supplied with power.

Safety features for operation
For safe use, the charging station is equipped with an overheating and short-circuit protection. A built-in fan supports heat dissipation during the charging process. In addition, the device can be disconnected directly from the mains when needed by means of the integrated on/off switch.

Flexible integration into the work environment
The station (305 x 55 x 440 mm) can either be placed on a desk or installed in 48.3 cm (19 inch) racks as well as server cabinets. A 2 meter long cable allows sufficient clearance for the connection to the power source (200 - 240 V/AC).

This text is machine translated.

Features

  • Powerful 650 W total output (65 W per port)
  • 10 x USB-C® ports
  • Output voltage range: 5 V to 20 V with automatic fast charging protocol adjustment
  • Input: 200–240 V/AC 50/60 Hz, 3.4 A
  • Output: @65 W per port with voltage options of 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/3.25 A, dual 325 W
  • Cable length: 2 m

Scope of delivery

  • USB-C® charger station

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)