
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
VOLTCRAFT VC351 FORK (K)
- CAT III 600 V
Our service for you
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
60 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
60 A
- Measurement type (details)
True RMS
- Height
196 mm
- Width
49 mm
- Length
36 mm
- Weight
163
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC-351
- Display
Digital
- Display (counts)
600
- Dim
(L x W x H) 36 x 49 x 196 mm
- Features
ISO calibration
- Opening range of current clamps
10 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3163117 VOLTCRAFT VC-351 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 600
User & Safety Instructions
User & Safety Instructions 3163117 VOLTCRAFT VC-351 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 600
Warranty Terms
Warranty Terms 3163117 VOLTCRAFT VC-351 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 600
Description
Compact clamp meter for a safe current measurement up to 60 A. The ergonomic housing permits one-hand operation and is very robust thanks to the molded soft-rubber protection. The clamp meter combines standard multimeter functions with the comfortable advantage of contactless AC current measurement. The clamp meter eliminates the hassle of separating circuits for current measuring.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Auto switch-off
- Data hold function
- ZERO function (zero balancing)
- Low battery indication
- REL Function
- Overflow indication
- Multi-colored contact voltage testing (NCV)
- True RMS
- Resettable fuse
- EBTN display
- LED flashlight
Scope of delivery
- Clamp-on ammeter VC-351
- 2x micro batteries (type AAA, 1.5V)
- Bag
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































