• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-750 E Clamp meter, Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VC-750 Clamp Meter

  • CAT IV 600 V

Our service for you

Technical specifications

  • K-type temperature sensor reading range: -40 to +250 °C.
Voltage reading range DC (min.)

0.001 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF – 60 mF

Frequency reading range

600 Hz -40 MHz

Basic accuracy

0.6 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1 kHz

Power supply (details)

3x AAA battery

Height

77 mm

Width

228 mm

Length

41 mm

Weight

180 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-750 E

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 41 x 228 x 77 mm

Features

Splashproof (IP54)

Opening range of current clamps

35 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1910471 VOLTCRAFT VC-750 E Clamp meter, Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

Warranty Terms

Warranty Terms 1910471 VOLTCRAFT VC-750 E Clamp meter, Handheld multimeter Digital Splashproof (IP54) CAT IV 600 V Display (counts): 6000

Description

Clamp meter for no-break current readings The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.Multimeter functions The VC-750 E clamp meter comes with safety contacts. The included safety test leads enable a wide range of usual tasks to be caried out using the clamp meter instead of a multimeter. Whether voltage, resistance, capacitance, or diode testing - these options elevate the clamp meter to the level of a fully-fledged multimeter. Extremely robust designThe VOLTCRAFT VC-700 series has been especially designed for electrical contractors and maintenance engineers routinely working in exposed conditions. It comes with a wide range of features that make this product an excellent choice.Heavy duty The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip. Dust- and sprayproof (IP54) As indicated by a IP54 rating, VC-700 meters are dust- and sprayproof. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all. Anti-slip and built-in display protectionVC-700 series features an anti-slip rubber-coated front panel that prevents the meter from sliding across surfaces. The protruding rubber coat also prevents display damage.True RMS readings ensure accuracy True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.Pressing the Hold button requires only one hand.The Hold button has been placed on the right side of the meter, pressing it just needs your thumb. Always leaves your other hand free.Auto display lighting The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life. 6000 count display Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed. Certified safety The VC-750 E comes with a TÜV certificate and complies with CAT IV 600 V and CAT III 1000 V standardsFactory calibration ensures accurate readings Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • Reads amperage, voltage, resistance, capacitance, frequency and temperature. Also allows diode and continuity testing. Duty {Cycle} measurement
  • LCD display with backlight
  • Bar graph with 31 segments Automatic reading range selection (auto range)
  • Automatic switch-off after 15 min.
  • HOLD function Dual display (current/voltage/frequency).

Scope of delivery

  • VC-750 E clamp meter
  • 2x test lead with CAT IV rating
  • Temperature sensor (-40 to +250 °C, type K, with jack connector)
  • 3x AAA battery
  • User manual.

Hints

The K-type temperature sensor reads temperatures from -40 to +250 °C. Measuring temperatures over +250°C and up to +1000°C requires an appropriate probe (needs to be ordered separately).