• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-CPS-45W USB charger 1x USB-A, 1x USB-C® Black Car

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

189 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft VC-CPS-45W USB charger, USB-C® & USB-A, 45 W vehicle output current (max.)

  • Metal spring design for easy insertion and removal, suitable for different sizes of cigarette lighter ports
  • Dual fast charging ports
  • Charges 2 devices at the same time
  • Hidden knife for cutting seat belt in emergencies
  • Window hammer for breaking window in emergencies

Our service for you

Technical specifications

  • Input: DC12V
  • Output: USB-C: 5V3A, 9V3A, 12V3A (36W Max)
  • USB-A: 5V3A, 9V2A,12V1.5A (18W Max)
  • USB-A + C: 18W+36W = Max. output 54W
  • Input: DC24V
  • Output: USB-C: 5V3A, 9V3A, 12V3A, 15V3A, 20V3.25A (65W Max.)--single output
  • USB-A: 5V3A, 9V2A, 12V1.5A (18W Max.)
  • USB-A + C: 63W Max
  • Output: USB-C: 5V3A, 9V3A, 12V3A, 15V3A, 20V2.25A (45W Max.)
  • USB-A: 5V3A, 9V2A, 12V1.5A (18W Max.)
Product type

USB charger

Inputs

Cigarette lighter plug

Input voltage

12 V DC

24 V DC

Input voltage

12-24 V DC

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output voltage

5 V DC

9 V DC

12 V DC

Type

VC-CPS-45W

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 30 x 65 x 18 mm

Height

18 mm

Length

30 mm

Width

65 mm

Weight

50 g

Factory colour

Black

Used at

Car

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338169 VOLTCRAFT VC-CPS-45W USB charger 1x USB-A, 1x USB-C® Black Car

Warranty Terms

Warranty Terms 3338169 VOLTCRAFT VC-CPS-45W USB charger 1x USB-A, 1x USB-C® Black Car

Description

Easy to insert and remove thanks to metal springs, suitable for cigarette lighter connections of various sizes

This text is machine translated.

Features

  • USB-A port
  • USB-C® socket
  • Input: DC12V
  • Output: USB-C®: 5V3A, 9V3A, 12V3A (36W Max)
  • USB-A: 5V3A, 9V2A,12V1.5A (18W Max)
  • USB-A + USB-C®: 18W+36W = Max. output 54W
  • Input: DC24V
  • Output: USB-C: 5V3A, 9V3A, 12V3A, 15V3A, 20V3A (60W Max.)--single output
  • USB-A: 5V3A, 9V2A, 12V1.5A (18W Max.)
  • USB-A + USB-C®: 63W Max
  • Output: USB-C: 5V3A, 9V3A, 12V3A, 15V3A, 20V2.25A (45W Max.)
  • USB-A: 5V3A, 9V2A, 12V1.5A (18W Max.)

Scope of delivery

  • Car charger
  • operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)