• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Votha CEE power distributor 074.024.0000 400 V 16 A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Small distribution Karben

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

4

Inputs

CEE-Plug, 16 A, 5-pole

Outputs

2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 2,5 mm²

Weight

2.5 kg

Dim

(L x W x H) 248 x 149 x 188 mm

Length

248 mm

Width

149 mm

Height

188 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Outputs

2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)

Cable type

H07RN-F 5x2.5 mm mm²

Description

Small distribution for Construction site with Handle and impact-resistant Housing.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)