• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 265-101-10-00 Shorting Bar ¹ Pitch 5.08

Product type
Shorting jumper
CS
2.54 mm
5.08 mm
Features
closed
+ strap handle
Pins
2
Dim
(L x W x H) 2.54 x 7.8 x 6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

411 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 265-101-10-00 Shorting Bar ¹ Pitch 5.08

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

closed

+ strap handle

Pins

2

CS

2.54 mm

5.08 mm

Dim

(L x W x H) 2.54 x 7.8 x 6.5 mm

Manufacturer part #

265-101-10-00

Factory colour

Black

Content

1 pc(s)

Insulation material

Thermoplastic material

Contact material

Copper alloy

Contact surface

Gold on nickel

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

7.8 mm

Height

6.5 mm

Length

2.54 mm

RoHS-compliant

Yes

Type

265-101-10-00

Type

closed

Resistance


< 20 mΩ

Insulation resistance


> 109 Ω

Nominal current (details)

3 A

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 739550 W & P Products 265-101-10-00 Shorting Bar ¹ Pitch 5.08

User & Safety Instructions

User & Safety Instructions 739550 W & P Products 265-101-10-00 Shorting Bar ¹ Pitch 5.08

More interesting products

(*All information is plus legal VAT)