
Image similar
Shorting jumper
closed
+ strap handle
2
1.27 mm
(L x W x H) 2.5 x 1.25 x 5.5 mm
266-201-10-00
Black
1 pc(s)
Thermoplastic material
Copper alloy
Gold on nickel
500 V AC
1 A
2
1.25 mm
5.5 mm
2.5 mm
Yes
266-201-10-00
Closed with flap
< 20 mΩ
> 109 Ω
1 A
-40 - +105 °C
Datasheet 739536 W & P Products 266-201-10-00 Short-circuit Bridge, Pitch 1.27