
Image similar
Pin strip, straight
Pin strip (standard)
3
3
9
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
5.50 mm
3.30 mm
No
(L x W x H) 11.30 x 7.62 x 7.50 mm
Perpendicular (to the PCB)
945-12-009-00
No
1 pc(s)
7.62 mm
7.50 mm
11.30 mm
Yes
+125 °C
-40 °C
945-12-009-00
Straight
> 109 Ω
250 V AC
3 A
3 x 3
-55 - +125 °C
Datasheet 737624 W & P Products 945-12-009-00 Multi Pin Connector Pins: 3 x 3 Nominal current (details): 3 A