

Pin strip, straight
Pin strip (standard)
2
14
28
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 35.56 x 12.60 x 5.00 mm
Perpendicular (to the PCB)
944-13-028-00
No
1 pc(s)
12.60 mm
5.00 mm
35.56 mm
Yes
+125 °C
-40 °C
944-13-028-00
Straight
> 109 Ω
250 V AC
3 A
2 x 14 mm
-55 - +125 °C
Datasheet 737544 W & P Products 944-13-028-00 Multi Pin Connector Pins: 2 x 14 mm Nominal current (details): 3 A
User & Safety Instructions 737544 W & P Products 944-13-028-00 Multi Pin Connector Pins: 2 x 14 mm Nominal current (details): 3 A