
Image similar
Pin strip, straight
Pin strip (standard)
1
2
2
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 12.60 x 5.08 x 2.50 mm
Perpendicular (to the PCB)
943-13-002-00
No
1 pc(s)
5.08 mm
2.50 mm
12.60 mm
Yes
+125 °C
-40 °C
943-13-002-00
> 109 Ω
250 V AC
3 A
-55 - +125 °C
Datasheet 735932 W & P Products Pin strip (standard) No. of rows: 1 Pins per row: 2 943-13-002-00 1 pc(s)
The necessary accessories are required to use the article as described.