• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting

  • WDU 10 RT

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Red

Manufacturer part #

1020340000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDU 10 RT

Dim

(L x W x H) 60 x 9.9 x 46.5 mm

Width

9.9 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

17.98 g

Connector colour

Red

Type

WDU 10 RT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280911 W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280911 W-Series, Feed-through terminal, Rated cross-section: 10 mm², Screw connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.