• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2500950000 Serial terminal Screws Dark beige 1 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WDU 10 SL STB 14

Technical specifications

  • Terminal for connection or connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.
Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

10 mm²

Number of pins

2

Factory colour

Dark beige

Manufacturer part #

2500950000

Content

1 pc(s)

Type

WDU 10 SL STB 14

Height

10 mm

Length

180 mm

RoHS-compliant

Yes

Connector colour

Dark beige

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915031 Weidmüller 2500950000 Serial terminal Screws Dark beige 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1915031 Weidmüller 2500950000 Serial terminal Screws Dark beige 1 pc(s) Piece