• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1042400000 Serial continuity Screws Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Dark beige

Manufacturer part #

1042400000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDU 10/ZR

Dim

(L x W x H) 70 x 9.9 x 49 mm

Width

9.9 mm

Height

49 mm

Length

70 mm

RoHS-compliant

Yes

Weight

22.234 g

Type

WDU10/ZR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282258 Weidmüller 1042400000 Serial continuity Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 282258 Weidmüller 1042400000 Serial continuity Screws Dark beige 50 pc(s) Piece

Description

Continuity series terminal. W-series, rated cross-section: 10 mm², screw connection, direct mounting. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.