• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1393380000 Serial continuity 9.90 mm Screws Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.50 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.50 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

16

AWG max.

6

Clamp width

9.90 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Beige

Nominal current

76 A

Nominal current - rounded value

76 A

Min. stripping length

16 mm

Stripping length (max.)

12 mm

Manufacturer part #

1393380000

Content

50 pc(s)

Type

WDU 10 IR

Dim

(L x W x H) 46.50 x 9.90 x 60 mm

Width

9.90 mm

Height

60 mm

Length

46.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950904 Weidmüller 1393380000 Serial continuity 9.90 mm Screws Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1950904 Weidmüller 1393380000 Serial continuity 9.90 mm Screws Beige 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.