• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, PE terminal, Rated cross-section: 120 mm², Screw connection, Direct mounting

Packaging type
Piece
Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
150 mm²
Cross section (inflexible) (max.)
150 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, PE terminal, Rated cross-section: 120 mm², Screw connection, Direct mounting

  • WPE 120/150
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

150 mm²

Cross section (inflexible) (min.)

35 mm²

Cross section (inflexible) (max.)

150 mm²

Factory colour

Green-yellow

Manufacturer part #

1019700000

Content

10 pc(s)

Industrial packaging

Yes

Type

WPE 120/150

Dim

(L x W x H) 132 x 32 x 117 mm

Width

32 mm

Height

117 mm

Length

132 mm

RoHS-compliant

Yes

Weight

579.85 g

Connector colour

Green-yellow

Type

WPE 120/150

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 280870 W-Series, PE terminal, Rated cross-section: 120 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280870 W-Series, PE terminal, Rated cross-section: 120 mm², Screw connection, Direct mounting

Description

The PE terminals are available in two designs: standard and compact (N), with rated cross-section from 1.5 mm² to 150 mm² (e.g. 2.5 mm² – WPE 2.5 or 4 mm² – WPE 4N).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.