


Piece
Earth clamp
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Green-yellow
1042700000
100 pc(s)
Yes
WPE 4N
(L x W x H) 50 x 6.1 x 37 mm
6.1 mm
37 mm
50 mm
Yes
9.237 g
Green-yellow
WPE 4N
DIN rail (top hat rail) 35 mm
Green/yellow
6.1
50 mm
37 mm
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-6 mm²
Thermoplastic
Datasheet 282263 Weidmüller 1042700000 Earth clamp Screws Green-yellow 100 pc(s) Piece
User & Safety Instructions 282263 Weidmüller 1042700000 Earth clamp Screws Green-yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.