


Earth clamp
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Green-yellow
1016400000
100 pc(s)
Yes
WPE 2.5/1.5/ZR
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
18.028 g
Green-yellow
WPE 2.5/1.5/ZR
DIN rail (top hat rail) 35 mm
Green/yellow
5.1
60 mm
46.5 mm
-60-120 °C
V0
TRUE
Screw connection
Screw connection
1
3
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
Datasheet 280702 W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
User & Safety Instructions 280702 W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.