• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Green-yellow

Manufacturer part #

1016200000

Content

100 pc(s)

Industrial packaging

Yes

Type

WPE 2.5N

Dim

(L x W x H) 54 x 5.1 x 37 mm

Width

5.1 mm

Height

37 mm

Length

54 mm

RoHS-compliant

Yes

Weight

12.73 g

Connector colour

Green-yellow

Type

WPE 2.5N

DIN rail (top hat rail) 35 mm

Green/yellow

5.1

54 mm

37 mm

-60-130 °C

V0

TRUE

Screw connection

Screw connection

1

2

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

1.5-4 mm²

Thermoplastic

Documents & Downloads

Datasheet

Datasheet 280681 W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280681 W-Series, PE terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Description

The PE terminals are available in two designs: standard and compact (N), with rated cross-section from 1.5 mm² to 150 mm² (e.g. 2.5 mm² – WPE 2.5 or 4 mm² – WPE 4N).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.