• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff JWS120-A210-3288432KY-A 12" Web Panel, Autom. Browser Browser web panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 949.00 / piece)
€ 949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wachendorff 12" web panel 1024x768 pixels

  • Very fast response with a quad-core Cortex-A17/1.8 GHz CPU4 GB DDR3 DRAM and 32 GB eMMCBrilliant display with wide viewing angleInterfaces: Wi-Fi, Bluetooth, USB, serialFrame-friendly displayProtection class IP65

Technical specifications

  • Display 1024 x 768 pixelsWeighs 3.5 kg.
Product type

Browser web panel

Interfaces

2x USB 2.0 Host type A

USB Mini

Ethernet

RJ45

Display: 1x HDMI-output

Audio output: 3.5 mm jack

Wi-Fi

Bluetooth 4.0

Type

12" Web Panel, Autom. Browser

Min. operating voltage

12 V DC

Operating voltage

12 - 36 V DC

Max. operating voltage

36 V DC

Manufacturer part #

JWS120-A210-3288432KY-A

Height

257 mm

Length

56.50 mm

Width

319 mm

IP65

Dim

(L x W x H) 56.50 x 319 x 257 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

VESA 100 x 100 or 75 x 75

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Certification

CE, FCC class a, CCC

Documents & Downloads

Datasheet

Datasheet 2731435 Wachendorff JWS120-A210-3288432KY-A 12" Web Panel, Autom. Browser Browser web panel

User & Safety Instructions

User & Safety Instructions 2731435 Wachendorff JWS120-A210-3288432KY-A 12" Web Panel, Autom. Browser Browser web panel

Description

This Web Panel series is based on a powerful RK3288 Quad Core Cortex-A17 processor. The Web panels are in the display sizes from 7" to 23.8" optionally equipped with projected capacitive or without touch. The projected capacitive touch makes possible a multi-touch operation. The casings are made in IP65 on the front and have a very compact and robust design through the aluminum casing. Thanks to its low installation depth, the Web Panels can be used almost anywhere. The Web Panel has the pre-installed AutomationBrowser and is used for connection to controllers with their own web server (e.g. CODESYS V3 web server). Setting up and using the web browser is extremely simple and intuitive. The integrated WiFi and Bluetooth interfaces enable the most diverse applications.

This text is machine translated.

Scope of delivery

  • Device
  • Fasteners

Hints

Intended for control panel installation.