Browser web panel
2x USB 2.0 Host type A
USB Mini
Ethernet
RJ45
Display: 1x HDMI-output
Audio output: 3.5 mm jack
Wi-Fi
Bluetooth 4.0
17,3" Web Panel, Autom. Browser
12 V DC
12 - 36 V DC
36 V DC
JWS173-A210-3288432KY-A
1291 mm
59.30 mm
458 mm
IP65
(L x W x H) 59.30 x 458 x 1291 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+60 °C
-10 °C
CE, FCC class a, CCC
Datasheet 2731440 Wachendorff JWS173-A210-3288432KY-A 17,3" Web Panel, Autom. Browser Browser web panel
User & Safety Instructions 2731440 Wachendorff JWS173-A210-3288432KY-A 17,3" Web Panel, Autom. Browser Browser web panel