• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner 2398546 2398546 Hot air blower 350 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 29.99
-20 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot air blower

350 W

Operating voltage

230 V AC

Weight

320 g

Air volume

100 l/min

150 l/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467440 Wagner 2398546 2398546 Hot air blower 350 W

Description

THE WAGNER hot air guns are extremely flexible: They are used wherever heat is used as a means for an end. Typical work during renovation, such as the removal of old paint or floor coverings, is thus very easy. Of course, the Wagner hot air guns can be used for a lot of things.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)