• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner W250 18V Cordless paint spray gun 18 V Max. feed rate 250 ml/min

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wood&Metal Sprayer W 250 18V

  • Battery spray color device
  • For all thin materials
  • Suitable for Bosch 18V Power FOR ALL rechargeable batteries

Technical specifications

Product type

Cordless paint spray gun

Battery voltage

18 V

Max. feed rate

250 ml/min

Capacity

0.8 l

Viscosity

Max. 60 DIN s

Use

Varnish and glaze

Weight

750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389831 Wagner W250 18V Cordless paint spray gun 18 V Max. feed rate 250 ml/min

Description

Fast and high-quality color application for first-time users as well as for experienced users. With the battery-operated paint spray system W 250 18V you enjoy unrestricted flexibility in implementing small to large painting projects in the interior and exterior of your house. Thanks to its wireless mobility, you can apply paint and glaze quickly and easily, without the need for a power connection. Use it to redesign your garden house, refresh your wood fence or improve your garden furniture – with ease and precision.

The W 250 18V is compatible with the 18V Power FOR ALL-systems. Within the Power FOR ALL alliance, a single battery can be used for many tools from different manufacturers and thus offers a great range of applications (note: Battery and charger are not included in the delivery). The brushless motor of the spray color system ensures an optimized battery life, high atomizing power and a longer life.

By spraying paints, glazes and wood protective agents with the W 250 18V you achieve a uniform and covering paint application in only one step. In addition, hard-to-reach areas such as structures of rattan furniture or radiators are easily coated. This not only saves time, but is also a clean thing.

The triple adjustable spray jet allows comfortable working by horizontal, vertical and point spraying. With the unique Click&Paint System the color change becomes effortless, because the other spray attachments can be simply clicked on.

This text is machine translated.

Features

  • For all thin liquid solvents and water-based materials such as paints, varnishes, wood preservatives and undercoats and oils
  • For small to large projects such as fences and garden furniture or summerhouses
  • HVLP technology: Uniformly covering paint application for all commercial, even undiluted materials* in only one operation (* For particularly thick, gel-like materials or smooth surfaces please dilute according to manufacturer's instructions).
  • Click&Paint technology for quick material change and easy cleaning
  • Bosch 18V Power FOR ALL battery system FOR highest mobility and flexibility
  • Brushless motor for less wear and a long life
  • The air jacket wraps the spray jet for minimum covering effort
  • Vibration signal at low battery level to avoid unforeseen working interruptions from a discharged battery
  • The 3-way adjustable paint jet can be adjusted exactly to the respective object
  • Stepless regulation of the color quantity for precise working
  • Practical on/off switch for comfortable single-handed operation

Scope of delivery

  • Basic device
  • Standard spray attachment
  • User manual.

Hints

WAGNER is part of the Power FOR ALL brand-new battery system from Bosch. (Note: Battery and charger not included)

More interesting products

(*All information is plus legal VAT)