• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2212/1000-408 Diode terminal 5.20 mm Pull spring Grey 50 pc(s)

Product type
Diode terminal
Connection
Pull spring
Content
50 pc(s)
Features
+ 1 diode
AWG (min.)
22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diode terminal

  • 2002 2212 / 1000 408
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Manufacturer part #

2002-2212/1000-408

Content

50 pc(s)

Industrial packaging

Yes

Type

2002-2212/1000-408

Length

5.20 mm

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 654945 WAGO 2002-2212/1000-408 Diode terminal 5.20 mm Pull spring Grey 50 pc(s)