N terminal
+ test option
Pull spring
N
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
4
4
Blue
16 A
16 A
400 V
10 mm
2002-1874/401-000
50 pc(s)
Yes
2002-1874/401-000
(L x W x H) 5.20 x 5.20 x 32.90 mm
5.20 mm
32.90 mm
5.20 mm
3
9.828 g
Blue
Datasheet 657004 WAGO 2002-1874/401-000 N terminal 5.20 mm Pull spring Configuration: N Blue 50 pc(s)
User & Safety Instructions 657004 WAGO 2002-1874/401-000 N terminal 5.20 mm Pull spring Configuration: N Blue 50 pc(s)
The necessary accessories are required to use the article as described.