• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-1674/401-000 N terminal 5.20 mm Pull spring Blue 50 pc(s) Package

Packaging type
Package
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor-disconnect and measurement terminal

  • 2002-1674/401-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

N terminal

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Manufacturer part #

2002-1674/401-000

Content

50 pc(s)

Industrial packaging

Yes

Type

2002-1674/401-000

Dim

(L x W x H) 5.20 x 5.20 x 32.90 mm

Width

5.20 mm

Height

32.90 mm

Length

5.20 mm

Contamination level

3

Weight

7.548 g

Flammability rating

V0

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655134 WAGO 2002-1674/401-000 N terminal 5.20 mm Pull spring Blue 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655134 WAGO 2002-1674/401-000 N terminal 5.20 mm Pull spring Blue 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.