
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
THR PCB terminal; pusher; 1.5 mm²; pitch 3.5 mm; 5-pin; Push-in CAGE CLAMP®; soldering pin length 1.5 mm; 1.50 mm²; black
Our service for you
Technical specifications
- Type
2086-1225/300-000
- Product type
Print terminal
- CS
3.50 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded heavy duty connector
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Factory colour
Black
- Manufacturer part #
2086-1225/300-000
- Content
1 pc(s)
- Nominal voltage
630 V
- Width
18.2 mm
- Height
9.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624790 WAGO 2086-1225/300-000 Print terminal 1.50 mm² Number of pins 5 Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.95*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































