
Number
Minimum order quantity: 2
Total (€ 5.49 / piece)
€ 10.98
incl. VAT
14-day return policy included
Highlights & Details
THR PCB terminal; pusher; 1.5 mm²; 5mm pitch; 6-pole; Push-in CAGE CLAMP®; 1.50 mm²; black
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
2086-3106
- Product type
Print terminal
- CS
5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded heavy duty connector
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Factory colour
Black
- Manufacturer part #
2086-3106
- Content
1 pc(s)
- Nominal voltage
630 V
- Width
29.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624813 WAGO 2086-3106 Print terminal 1.50 mm² Number of pins 6 Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.46*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































