
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
incl. VAT
14-day return policy included
Highlights & Details
THR PCB terminal; pusher; 1.5 mm²; 5 mm pitch; 4-pole; Push-in CAGE CLAMP®; 1.50 mm²; black
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
2086-3224
- Product type
Print terminal
- CS
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded heavy duty connector
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Factory colour
Black
- Manufacturer part #
2086-3224
- Content
1 pc(s)
- Nominal voltage
1000 V
- Width
19.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624851 WAGO 2086-3224 Print terminal 1.50 mm² Number of pins 4 Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.35*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































