• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 235-316 In-line enclosure Orange 100 pc(s) Piece

Packaging type
Piece
Product type
In-line enclosure
CS
3.81 mm
Type
235-316
Series
235
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer

  • Content 100 pc(s)

Technical specifications

  • SPACER, FOR DOUBLING THE PIN SPACING
Packaging type

Piece

Type

235-316

Product type

In-line enclosure

CS

3.81 mm

Series

235

Enclosure material

Polyamide 6.6

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

235-316

Industrial packaging

Yes

Content

100 pc(s)

Width

12.50 mm

Height

9.20 mm

Length

3.81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 729196 WAGO 235-316 In-line enclosure Orange 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 729196 WAGO 235-316 In-line enclosure Orange 100 pc(s) Piece

More interesting products

(*All information is plus legal VAT)