
Technical specifications
- PCB T.STRIP 2.5 SQMM 5 POL.5 MM
- Type
236-405
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
236
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
236-405
- Industrial packaging
Yes
- Content
180 pc(s)
- Nominal voltage
320 V
- Width
27.30 mm
- Height
17.00 mm
- Length
14.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 729599 WAGO 236-405 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 180 pc(s)
User & Safety Instructions
User & Safety Instructions 729599 WAGO 236-405 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 180 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 341.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































