• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-111/000-006 Spring-loaded terminal 1.50 mm² Number of pins 11 Blue 1 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
11
Number of pins
11
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • GDS-KLEMME 11-P. 3,5MM BLAU
Type

250-111/000-006

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

+ actuator

CS

3.50 mm

No. of rows

1

Pins per row

11

Number of pins

11

Series

250

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-111/000-006

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

160 V

Width

40.00 mm

Height

16.70 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 744039 WAGO 250-111/000-006 Spring-loaded terminal 1.50 mm² Number of pins 11 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744039 WAGO 250-111/000-006 Spring-loaded terminal 1.50 mm² Number of pins 11 Blue 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)