• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-702 2-tier terminal 1.00 mm² Number of pins 4 Grey 264 pc(s)

1/2
Product type
2-tier terminal
CS
5 mm
Pins per row
2
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 264 pc(s))
Total (€ 1.59 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB D/DECK TERM.WITH P/BUTT.2-P GREY
Type

250-702

Product type

2-tier terminal

Features

+ CAGE CLAMP®

+ actuator

CS

5 mm

No. of rows

2

Pins per row

2

Number of pins

4

Series

250

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-702

Industrial packaging

Yes

Content

264 pc(s)

Nominal voltage

320 V

Width

24.90 mm

Height

21.70 mm

Length

11.20 mm

Documents & Downloads

Datasheet

Datasheet 746040 WAGO 250-702 2-tier terminal 1.00 mm² Number of pins 4 Grey 264 pc(s)

User & Safety Instructions

User & Safety Instructions 746040 WAGO 250-702 2-tier terminal 1.00 mm² Number of pins 4 Grey 264 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 437.48€ 435.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)