
1/3
254-466
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
16
16
254
8 mm
6 mm
Spring-loaded terminal
24 A
0.50 mm²
24 A
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-466
Yes
60 pc(s)
320 V
81.50 mm
19.70 mm
13.50 mm
Datasheet 747217 WAGO 254-466 Spring-loaded terminal 1.50 mm² Number of pins 16 Grey 60 pc(s)
User & Safety Instructions 747217 WAGO 254-466 Spring-loaded terminal 1.50 mm² Number of pins 16 Grey 60 pc(s)
€ 439.98€ 434.98*
The necessary accessories are required to use the article as described.