
Technical specifications
- PCB TERM.STR. 6 POL. 5/5,08 SQMM
- Type
255-406
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- Pins per row
6
- Number of pins
6
- Series
255
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
255-406
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
32.90 mm
- Height
18.30 mm
- Length
18.20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747658 WAGO 255-406 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)
User & Safety Instructions
User & Safety Instructions 747658 WAGO 255-406 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 367.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































