• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 257-609 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 40 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
9
Number of pins
9
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.63 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MOD PC STRIP-9 POS
Type

257-609

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10 mm

10.16 mm

No. of rows

1

Pins per row

9

Number of pins

9

Series

257

Min. stripping length

8 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value
Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

257-609

Industrial packaging

Yes

Content

40 pc(s)

Nominal voltage

1000 V

Width

92.90 mm

Height

24.40 mm

Length

14.20 mm

Documents & Downloads

Datasheet

Datasheet 531510 WAGO 257-609 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 40 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.