1/3
257-602/333-000
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
2
2
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
257-602/333-000
Yes
220 pc(s)
1000 V
26.90 mm
22.90 mm
15.70 mm
Datasheet 531463 WAGO 257-602/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 220 pc(s)
User & Safety Instructions 531463 WAGO 257-602/333-000 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 220 pc(s)
€ 247.98*
The necessary accessories are required to use the article as described.