
Highlights & Details
PCB terminal strip
- Content 220 pc(s)
Technical specifications
- MOD PC STRIP-2 POS ANG LEV
- Type
257-652
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
257
- Min. stripping length
8 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
3.476 g
- Manufacturer part #
257-652
- Industrial packaging
Yes
- Content
220 pc(s)
- Nominal voltage
1000 V
- Width
24.20 mm
- Height
22.90 mm
- Length
14.20 mm
- Depth
14.2 mm
Documents & Downloads
Datasheet
Datasheet 531571 WAGO 257-652 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 220 pc(s)
User & Safety Instructions
User & Safety Instructions 531571 WAGO 257-652 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 220 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 243.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































