1/3
257-658
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
8
8
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
13.304 g
257-658
Yes
60 pc(s)
1000 V
82.90 mm
24.20 mm
14.20 mm
14.2 mm
Datasheet 531614 WAGO 257-658 Spring-loaded terminal 2.50 mm² Number of pins 8 Grey 60 pc(s)
User & Safety Instructions 531614 WAGO 257-658 Spring-loaded terminal 2.50 mm² Number of pins 8 Grey 60 pc(s)
€ 240.97*
The necessary accessories are required to use the article as described.