1/3
257-656
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
6
6
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
10.028 g
257-656
Yes
80 pc(s)
1000 V
62.90 mm
24.20 mm
14.20 mm
14.2 mm
Datasheet 531601 WAGO 257-656 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 80 pc(s)
User & Safety Instructions 531601 WAGO 257-656 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 80 pc(s)
€ 245.97*
The necessary accessories are required to use the article as described.