• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 279-904 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor through terminal block

  • 279-904
  • Industrial packaging with 100 pieces

Technical specifications

  • TERMINAL BLOCK 1.5SQMM 2 CONDUCTOR B
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

279-904

Content

100 pc(s)

Industrial packaging

Yes

Type

279-904

Dim

(W x H) 4 mm x 27 mm

Width

4 mm

Height

27 mm

Contamination level

3

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535431 WAGO 279-904 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 535431 WAGO 279-904 Continuity 4 mm Pull spring Configuration: N Blue 100 pc(s) Package

Description

Complies with ATEX Ex i, blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)