

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Continuity
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
1
4
4
Orange
20 A
20 A
800 V
8 mm
9 mm
280-835
100 pc(s)
Yes
280-835
(W x H) 5 mm x 28 mm
5 mm
28 mm
8.958 g
Orange
DIN rail (top hat rail) 35 mm
Orange
5
75 mm
28 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
20 A
FALSE
not relevant
Datasheet 536193 WAGO 280-835 Continuity 5 mm Pull spring Orange 100 pc(s) Package
User & Safety Instructions 536193 WAGO 280-835 Continuity 5 mm Pull spring Orange 100 pc(s) Package
€ 383.96*
The necessary accessories are required to use the article as described.